N-Channel 150 V 13A (Tc) 38W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ900N15NS3GATMA1

DigiKey Part Number
BSZ900N15NS3GATMA1TR-ND - Tape & Reel (TR)
BSZ900N15NS3GATMA1CT-ND - Cut Tape (CT)
BSZ900N15NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ900N15NS3GATMA1
Description
MOSFET N-CH 150V 13A 8TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 13A (Tc) 38W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ900N15NS3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 20µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
38W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
PG-TSDSON-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
90mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,231
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.53000Fr.1.53
10Fr.0.97500Fr.9.75
100Fr.0.65580Fr.65.58
500Fr.0.51890Fr.259.45
1,000Fr.0.47485Fr.474.85
2,000Fr.0.44600Fr.892.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.39772Fr.1,988.60
10,000Fr.0.37297Fr.3,729.70
15,000Fr.0.36438Fr.5,465.70
Manufacturers Standard Package
Unit Price without VAT:Fr.1.53000
Unit Price with VAT:Fr.1.65393