PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS126H6906XTSA1

DigiKey Part Number
BSS126H6906XTSA1TR-ND - Tape & Reel (TR)
BSS126H6906XTSA1CT-ND - Cut Tape (CT)
BSS126H6906XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS126H6906XTSA1
Description
MOSFET N-CH 600V 21MA SOT23-3
Customer Reference
Detailed Description
N-Channel, Depletion Mode 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS126H6906XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Rds On (Max) @ Id, Vgs
500Ohm @ 16mA, 10V
Vgs(th) (Max) @ Id
2.7V @ 8µA
Gate Charge (Qg) (Max) @ Vgs
2.1 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
28 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,087
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.82000Fr.0.82
10Fr.0.51400Fr.5.14
100Fr.0.33570Fr.33.57
500Fr.0.25932Fr.129.66
1,000Fr.0.23473Fr.234.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.20346Fr.610.38
6,000Fr.0.18772Fr.1,126.32
9,000Fr.0.17970Fr.1,617.30
15,000Fr.0.17360Fr.2,604.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.82000
Unit Price with VAT:Fr.0.88642