
BSS308PEH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS308PEH6327XTSA1TR-ND - Tape & Reel (TR) BSS308PEH6327XTSA1CT-ND - Cut Tape (CT) BSS308PEH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS308PEH6327XTSA1 |
Description | MOSFET P-CH 30V 2A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS308PEH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 11µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.20600 | Fr.2.06 |
| 100 | Fr.0.13800 | Fr.13.80 |
| 500 | Fr.0.10312 | Fr.51.56 |
| 1,000 | Fr.0.09185 | Fr.91.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07750 | Fr.232.50 |
| 6,000 | Fr.0.07026 | Fr.421.56 |
| 9,000 | Fr.0.05712 | Fr.514.08 |
| 15,000 | Fr.0.05586 | Fr.837.90 |
| 21,000 | Fr.0.05460 | Fr.1,146.60 |
| 30,000 | Fr.0.05233 | Fr.1,569.90 |
| 75,000 | Fr.0.05150 | Fr.3,862.50 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |


















