IDD03SG60CXTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1,856
Unit Price: Fr.1.78000
Datasheet

Similar


STMicroelectronics
In Stock: 1,002
Unit Price: Fr.2.01000
Datasheet
PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IDD03SG60CXTMA1

DigiKey Part Number
IDD03SG60CXTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDD03SG60CXTMA1
Description
DIODE SIL CARB 600V 3A PGTO2523
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 3 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Capacitance @ Vr, F
60pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO252-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes