Power Switch/Driver 1:1 N-Channel 48A P/PG-TO-263-7-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS500101TAEATMA1

DigiKey Part Number
BTS500101TAEATMA1TR-ND - Tape & Reel (TR)
BTS500101TAEATMA1CT-ND - Cut Tape (CT)
BTS500101TAEATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS500101TAEATMA1
Description
IC PWR HIC-PROFET N-CH 1:1 TO263
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 48A P/PG-TO-263-7-10
Datasheet
 Datasheet
EDA/CAD Models
BTS500101TAEATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
48A
Rds On (Typ)
1.6mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
P/PG-TO-263-7-10
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,170
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.53000Fr.5.53
10Fr.4.26000Fr.42.60
25Fr.3.94200Fr.98.55
100Fr.3.59310Fr.359.31
250Fr.3.48312Fr.870.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.3.24406Fr.3,244.06
2,000Fr.3.17615Fr.6,352.30
Manufacturers Standard Package
Unit Price without VAT:Fr.5.53000
Unit Price with VAT:Fr.5.97793