Power Switch/Driver 1:1 N-Channel 1.6A PG-TO263-5-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 1.6A PG-TO263-5-2
D2PAK5

BTS410E2 E3062A

DigiKey Part Number
BTS410E2E3062ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS410E2 E3062A
Description
IC PWR SWITCH N-CHAN 1:1 TO263-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.6A PG-TO263-5-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.6A
Series
Rds On (Typ)
190mOhm
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Features
Auto Restart, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-TO263-5-2
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
4.7V ~ 42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.