PG-TO252-5-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS452RATMA1

DigiKey Part Number
BTS452RATMA1TR-ND - Tape & Reel (TR)
BTS452RATMA1CT-ND - Cut Tape (CT)
BTS452RATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS452RATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.8A PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
BTS452RATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 52V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.8A
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,516
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.75000Fr.1.75
10Fr.1.29400Fr.12.94
25Fr.1.18000Fr.29.50
100Fr.1.05500Fr.105.50
250Fr.0.99536Fr.248.84
500Fr.0.95940Fr.479.70
1,000Fr.0.92983Fr.929.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.89859Fr.2,246.47
5,000Fr.0.87977Fr.4,398.85
7,500Fr.0.87035Fr.6,527.62
Manufacturers Standard Package
Unit Price without VAT:Fr.1.75000
Unit Price with VAT:Fr.1.89175