Direct

BTS50090-1TMA | |
|---|---|
DigiKey Part Number | BTS50090-1TMAINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS50090-1TMA |
Description | IC PWR SWITCH N-CHAN 1:1 TO220-7 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A PG-TO220-7-4 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 9A |
Series | Rds On (Typ) 8mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-TO220-7-4 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5.5V ~ 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS500801TMAATMA1 | Infineon Technologies | 6,915 | BTS500801TMAATMA1CT-ND | Fr.4.62000 | Direct |


