


BTS700121ESPXUMA2 | |
|---|---|
DigiKey Part Number | 448-BTS700121ESPXUMA2TR-ND - Tape & Reel (TR) 448-BTS700121ESPXUMA2CT-ND - Cut Tape (CT) 448-BTS700121ESPXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS700121ESPXUMA2 |
Description | PROFET PG-TSDSO-24 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 31.3A PG-TSDSO-24-32 |
Datasheet | Datasheet |
EDA/CAD Models | BTS700121ESPXUMA2 Models |
Category | Current - Output (Max) 31.3A |
Mfr | Rds On (Typ) 1.4mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Slew Rate Controlled |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TSDSO-24-32 |
Voltage - Load 4.1V ~ 28V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.93000 | Fr.3.93 |
| 10 | Fr.2.98000 | Fr.29.80 |
| 25 | Fr.2.74120 | Fr.68.53 |
| 100 | Fr.2.47840 | Fr.247.84 |
| 250 | Fr.2.35304 | Fr.588.26 |
| 500 | Fr.2.27754 | Fr.1,138.77 |
| 1,000 | Fr.2.21539 | Fr.2,215.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.2.13861 | Fr.6,415.83 |
| Unit Price without VAT: | Fr.3.93000 |
|---|---|
| Unit Price with VAT: | Fr.4.24833 |




