MFR Recommended



IPTC015N10NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPTC015N10NM5ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPTC015N10NM5ATMA1 |
Description | MOSFET N-CH 100V 35A/354A HDSOP |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Ta), 354A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPTC015N10NM5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 275µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 208 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 16000 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-HDSOP-16-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPTC014N10NM5ATMA1 | Infineon Technologies | 0 | 448-IPTC014N10NM5ATMA1CT-ND | Fr.5.64000 | MFR Recommended |









