NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 45 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 45 ns 44-TSOP II
44-TSOP Pkg

CY14B108K-ZS45XI

DigiKey Part Number
CY14B108K-ZS45XI-ND
Manufacturer
Manufacturer Product Number
CY14B108K-ZS45XI
Description
IC NVSRAM 8MBIT PAR 44TSOP II
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tray
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1,350Fr.52.19164Fr.70,458.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.52.19164
Unit Price with VAT:Fr.56.41916