
CY14B108L-ZS20XIT | |
|---|---|
DigiKey Part Number | 448-CY14B108L-ZS20XITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY14B108L-ZS20XIT |
Description | IC NVSRAM 8MBIT PAR 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 20 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY14B108L-ZS20XIT Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.56.66150 | Fr.56,661.50 |
| Unit Price without VAT: | Fr.56.66150 |
|---|---|
| Unit Price with VAT: | Fr.61.25108 |

