
CY14B108N-BA25XIT | |
|---|---|
DigiKey Part Number | 448-CY14B108N-BA25XITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY14B108N-BA25XIT |
Description | IC NVSRAM 8MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 25 ns 48-FBGA (6x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY14B108N-BA25XIT Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tape & Reel (TR) | Access Time 25 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 48-FBGA (6x10) |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.59.62610 | Fr.119,252.20 |
| Unit Price without VAT: | Fr.59.62610 |
|---|---|
| Unit Price with VAT: | Fr.64.45581 |

