
CY22U1SCALGXC-00 | |
|---|---|
DigiKey Part Number | CY22U1SCALGXC-00-ND |
Manufacturer | |
Manufacturer Product Number | CY22U1SCALGXC-00 |
Description | IC CLOCK GENERATOR 8QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 8-UFQFN |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Series | Frequency - Max 200MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.5V, 3V, 3.3V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 8-UFQFN |
Input CMOS, Crystal | Supplier Device Package 8-QFN (1.7x1.7) |
Output CMOS | Base Product Number |
Number of Circuits 1 |

