44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62136EV30LL-45ZSXIT

DigiKey Part Number
448-CY62136EV30LL-45ZSXITTR-ND - Tape & Reel (TR)
448-CY62136EV30LL-45ZSXITCT-ND - Cut Tape (CT)
448-CY62136EV30LL-45ZSXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY62136EV30LL-45ZSXIT
Description
IC SRAM 2MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,002
Stock Options
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.83000Fr.1.83
10Fr.1.71000Fr.17.10
25Fr.1.66040Fr.41.51
50Fr.1.62300Fr.81.15
100Fr.1.58530Fr.158.53
250Fr.1.53556Fr.383.89
500Fr.1.49814Fr.749.07
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.57798Fr.1,577.98
2,000Fr.1.53845Fr.3,076.90
3,000Fr.1.51561Fr.4,546.83
5,000Fr.1.48717Fr.7,435.85
Manufacturers Standard Package
Unit Price without VAT:Fr.1.83000
Unit Price with VAT:Fr.1.97823