
CY62157EV18LL-55BVXIT | |
|---|---|
DigiKey Part Number | CY62157EV18LL-55BVXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY62157EV18LL-55BVXIT |
Description | IC SRAM 8MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 55 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.4.39089 | Fr.8,781.78 |
| Unit Price without VAT: | Fr.4.39089 |
|---|---|
| Unit Price with VAT: | Fr.4.74655 |

