SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62157GE30-45BVXI

DigiKey Part Number
448-CY62157GE30-45BVXI-ND
Manufacturer
Manufacturer Product Number
CY62157GE30-45BVXI
Description
IC SRAM 8MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tray
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-VFBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tray
QuantityUnit PriceExt Price
480Fr.5.84981Fr.2,807.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.84981
Unit Price with VAT:Fr.6.32364