
CY62167EV30LL-45BVI | |
|---|---|
DigiKey Part Number | CY62167EV30LL-45BVI-ND |
Manufacturer | |
Manufacturer Product Number | CY62167EV30LL-45BVI |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62167EV30LL-45BVI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | Fr.17.69488 | Fr.84,935.42 |
| Unit Price without VAT: | Fr.17.69488 |
|---|---|
| Unit Price with VAT: | Fr.19.12817 |


