
| CY7B9234-270JXC | |
|---|---|
| DigiKey Part Number | 448-CY7B9234-270JXC-ND | 
| Manufacturer | |
| Manufacturer Product Number | CY7B9234-270JXC | 
| Description | IC TRANSCEIVER 28PLCC | 
| Customer Reference | |
| Detailed Description | Driver Fibre Channel 28-PLCC (11.51x11.51) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CY7B9234-270JXC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Driver | |
| Protocol | Fibre Channel | |
| Number of Drivers/Receivers | - | |
| Duplex | - | |
| Data Rate | 360Mbps | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-LCC (J-Lead) | |
| Supplier Device Package | 28-PLCC (11.51x11.51) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland