CY8C4147AXI-S443
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY8C4147AXI-S443
44-TQFP Pkg

CY7B9930V-5AXC

DigiKey Part Number
CY7B9930V-5AXC-ND
Manufacturer
Manufacturer Product Number
CY7B9930V-5AXC
Description
IC FANOUT BUFFER 44TQFP
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 100MHz 1 44-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CY7B9930V-5AXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Buffer (Distribution), Zero Delay Buffer
PLL
Yes
Input
LVPECL, LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
4:10
Differential - Input:Output
Yes/No
Frequency - Max
100MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types