54-TSOP (0.400", 10.16mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C10612G30-10ZSXIT

DigiKey Part Number
448-CY7C10612G30-10ZSXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C10612G30-10ZSXIT
Description
IC SRAM 16MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.13.36245Fr.13,362.45
Manufacturers Standard Package
Unit Price without VAT:Fr.13.36245
Unit Price with VAT:Fr.14.44481