165-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
165-LBGA
165-TFBGA

CY7C1643KV18-450BZI

DigiKey Part Number
CY7C1643KV18-450BZI-ND
Manufacturer
Manufacturer Product Number
CY7C1643KV18-450BZI
Description
IC SRAM 144MBIT PAR 165FBGA
Customer Reference
Detailed Description
SRAM - Synchronous, QDR II+ Memory IC 144Mbit Parallel 450 MHz 165-FBGA (15x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, QDR II+
Memory Size
Memory Organization
8M x 18
Memory Interface
Parallel
Clock Frequency
450 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FBGA (15x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
210Fr.270.22119Fr.56,746.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.270.22119
Unit Price with VAT:Fr.292.10911