
CY7C652148-24LTXIT | |
|---|---|
DigiKey Part Number | 448-CY7C652148-24LTXITTR-ND - Tape & Reel (TR) 448-CY7C652148-24LTXITCT-ND - Cut Tape (CT) 448-CY7C652148-24LTXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C652148-24LTXIT |
Description | USB Full-Speed Peripherals |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Bridge USB 2.0 GPIO, SPI Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Interface GPIO, SPI |
Manufacturer Infineon Technologies | Standards USB 2.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2V ~ 3.45V, 3.15V ~ 5.25V, 4.35V ~ 5.5V |
Part Status Active | Current - Supply 20mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Protocol USB | Package / Case 24-UFQFN Exposed Pad |
Function Bridge | Supplier Device Package 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.92000 | Fr.2.92 |
| 10 | Fr.2.18800 | Fr.21.88 |
| 25 | Fr.2.00480 | Fr.50.12 |
| 100 | Fr.1.80320 | Fr.180.32 |
| 250 | Fr.1.70708 | Fr.426.77 |
| 500 | Fr.1.64912 | Fr.824.56 |
| 1,000 | Fr.1.60143 | Fr.1,601.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.55107 | Fr.3,877.67 |
| 5,000 | Fr.1.52073 | Fr.7,603.65 |
| Unit Price without VAT: | Fr.2.92000 |
|---|---|
| Unit Price with VAT: | Fr.3.15652 |

