


CY7C9335A-270AXC | |
---|---|
DigiKey Part Number | CY7C9335A-270AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C9335A-270AXC |
Description | IC FRAME CNTRL DESCR 100LQFP |
Customer Reference | |
Detailed Description | Video Decoder IC DVB-ASI, SMPTE-259M 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C9335A-270AXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video Decoder | |
Applications | DVB-ASI, SMPTE-259M | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |