CY8CMBR2044-24LKXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C20236A-24LKXAT

DigiKey Part Number
CY8C20236A-24LKXAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C20236A-24LKXAT
Description
IC MCU PSOC 8K FLASH 1K 16QFN
Customer Reference
Detailed Description
M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 16-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
CY8C20236A-24LKXAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Capacitive Sensing
Core Processor
M8C
Program Memory Type
FLASH (8kB)
Controller Series
CY8C20xx6A
RAM Size
1K x 8
Interface
I2C, SPI
Number of I/O
13
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable