
CY8C24994-24BVXI | |
---|---|
DigiKey Part Number | 448-CY8C24994-24BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C24994-24BVXI |
Description | IC MCU 8BIT 16KB FLASH 100VFBGA |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 100-VFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C24994-24BVXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 48x14b; D/A 2x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-VFBGA (6x6) | |
Package / Case | 100-VFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.76000 | Fr.6.76 |
10 | Fr.5.24100 | Fr.52.41 |
25 | Fr.4.86240 | Fr.121.56 |
100 | Fr.4.44610 | Fr.444.61 |
Unit Price without VAT: | Fr.6.76000 |
---|---|
Unit Price with VAT: | Fr.7.30756 |