
CYB06445LQI-S3D42 | |
---|---|
DigiKey Part Number | 448-CYB06445LQI-S3D42-ND |
Manufacturer | |
Manufacturer Product Number | CYB06445LQI-S3D42 |
Description | IC MCU 32BIT 512KB FLASH 68QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 512KB (512K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CYB06445LQI-S3D42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 150MHz | |
Connectivity | CANbus, eMMC/SD/SDIO, FIFO, I2C, IrDA, LINbus, Microwire, QSPI, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, LVD, PMC, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7/8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.75000 | Fr.8.75 |
10 | Fr.6.85000 | Fr.68.50 |
25 | Fr.6.37360 | Fr.159.34 |
100 | Fr.5.85080 | Fr.585.08 |
250 | Fr.5.60152 | Fr.1,400.38 |
500 | Fr.5.45128 | Fr.2,725.64 |
1,300 | Fr.5.28675 | Fr.6,872.77 |
Unit Price without VAT: | Fr.8.75000 |
---|---|
Unit Price with VAT: | Fr.9.45875 |