New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD717339BFXQXQLA1

DigiKey Part Number
448-CYPD717339BFXQXQLA1-ND
Manufacturer
Manufacturer Product Number
CYPD717339BFXQXQLA1
Description
CYPD717339BFXQXQLA1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC PG-TFLGA-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Applications
USB Dedicated Charging Port (DCP), Power Switch
Current - Supply
-
Voltage - Supply
5V ~ 24V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
39-VFLGA Exposed Pad
Supplier Device Package
PG-TFLGA-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.4.04000Fr.4.04
10Fr.3.07900Fr.30.79
25Fr.2.83920Fr.70.98
100Fr.2.57480Fr.257.48
320Fr.2.42019Fr.774.46
640Fr.2.34939Fr.1,503.61
1,280Fr.2.29111Fr.2,932.62
2,560Fr.2.24315Fr.5,742.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.04000
Unit Price with VAT:Fr.4.36724