DiscD7526k0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D452N16EXPSA1

DigiKey Part Number
D452N16EXPSA1-ND
Manufacturer
Manufacturer Product Number
D452N16EXPSA1
Description
DIODE STANDARD 1600V 450A FL54
Customer Reference
Detailed Description
Diode 1600 V 450A Screw Mount FL54
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
450A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 mA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
FL54
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.