
DD104N18KHPSA1 | |
---|---|
DigiKey Part Number | DD104N18KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD104N18KHPSA1 |
Description | BRIDGE RECT 1P 1.8KV 104A PB20-1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.8 kV Chassis Mount BG-PB20-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.8 kV | |
Current - Average Rectified (Io) | 104 A | |
Current - Reverse Leakage @ Vr | 20 mA @ 1800 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | BG-PB20-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | Fr.85.10000 | Fr.1,276.50 |
Unit Price without VAT: | Fr.85.10000 |
---|---|
Unit Price with VAT: | Fr.91.99310 |