MFR Recommended

| DD350N18KHPSA1 | |
|---|---|
| DigiKey Part Number | DD350N18KHPSA1-ND | 
| Manufacturer | |
| Manufacturer Product Number | DD350N18KHPSA1 | 
| Description | DIODE MOD GP 1800V 350A MOD | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Series Connection 1800 V 350A Chassis Mount Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| Diode Configuration | 1 Pair Series Connection | |
| Technology | Standard | |
| Voltage - DC Reverse (Vr) (Max) | 1800 V | |
| Current - Average Rectified (Io) (per Diode) | 350A | |
| Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 1000 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 30 mA @ 1800 V | |
| Operating Temperature - Junction | -40°C ~ 150°C | |
| Mounting Type | Chassis Mount | |
| Package / Case | Module | |
| Supplier Device Package | Module | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland