
DF200R07W2H3B77BPSA1 | |
---|---|
DigiKey Part Number | 448-DF200R07W2H3B77BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DF200R07W2H3B77BPSA1 |
Description | IGBT MODULE 650V 70A AG-EASY2B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 650 V 70 A Chassis Mount AG-EASY2B |
Datasheet | Datasheet |
EDA/CAD Models | DF200R07W2H3B77BPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 70 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 21 µA | |
Input Capacitance (Cies) @ Vce | 2.95 nF @ 650 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.43.22000 | Fr.43.22 |
15 | Fr.31.53800 | Fr.473.07 |
105 | Fr.31.37000 | Fr.3,293.85 |
Unit Price without VAT: | Fr.43.22000 |
---|---|
Unit Price with VAT: | Fr.46.72082 |