Similar
Similar
Similar
Similar
Similar
Similar

ESD112B102ELSE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD112B102ELSE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD112B102ELSE6327XTSA1 |
Description | TVS DIODE 5.3VWM 21VC TSSLP-2-4 |
Customer Reference | |
Detailed Description | 21V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TSSLP-2-4 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications RF Antenna |
Part Status Obsolete | Capacitance @ Frequency 0.23pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD131B1W0201E6327XTSA1 | Infineon Technologies | 162,252 | ESD131B1W0201E6327XTSA1CT-ND | Fr.0.24000 | Similar |
| ESDALC6V1-1BU2 | STMicroelectronics | 33,570 | 497-10983-1-ND | Fr.0.20000 | Similar |
| ESDAVLC8-1BU2 | STMicroelectronics | 41,304 | 497-ESDAVLC8-1BU2CT-ND | Fr.0.43000 | Similar |
| ESDAXLC6-1BU2 | STMicroelectronics | 41,148 | 497-13414-1-ND | Fr.0.23000 | Similar |
| PESD5V0X1BCSFYL | Nexperia USA Inc. | 2,745 | 1727-2679-1-ND | Fr.0.09349 | Similar |





