


FF450R07ME4B11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF450R07ME4B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF450R07ME4B11BPSA1 |
Description | IGBT MODULE 650V 560A AG-ECONOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 650 V 560 A 1450 W Chassis Mount AG-ECONOD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 560 A | |
Power - Max | 1450 W | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 27.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONOD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.88.53000 | Fr.88.53 |
| 10 | Fr.74.63000 | Fr.746.30 |
| Unit Price without VAT: | Fr.88.53000 |
|---|---|
| Unit Price with VAT: | Fr.95.70093 |

