Similar
Similar
Similar

| ESD204B102ELE6327XTMA1 | |
|---|---|
| DigiKey Part Number | ESD204B102ELE6327XTMA1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ESD204B102ELE6327XTMA1 | 
| Description | TVS DIODE 14VWM 28V PGTSLP220 | 
| Customer Reference | |
| Detailed Description | 28V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ESD204B102ELE6327XTMA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Last Time Buy | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 14V (Max) | |
| Voltage - Breakdown (Min) | 8.5V | |
| Voltage - Clamping (Max) @ Ipp | 28V | |
| Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
| Power - Peak Pulse | - | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 4pF @ 1MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 0402 (1006 Metric) | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | Fr.0.04480 | Fr.672.00 | 
| 30,000 | Fr.0.04402 | Fr.1,320.60 | 
| 45,000 | Fr.0.04390 | Fr.1,975.50 | 
| 75,000 | Fr.0.03960 | Fr.2,970.00 | 
| Unit Price without VAT: | Fr.0.04480 | 
|---|---|
| Unit Price with VAT: | Fr.0.04843 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland