
ESD5V0S4USH6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD5V0S4USH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD5V0S4USH6327XTSA1 |
Description | TVS DIODE 5VWM 13VC PGSOT363PO |
Customer Reference | |
Detailed Description | 13V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.7V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |

