Direct
Similar

ESD8V0R1B-02LRH E6816 | |
|---|---|
DigiKey Part Number | ESD8V0R1B-02LRHE6816-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD8V0R1B-02LRH E6816 |
Description | TVS DIODE 14VWM 28V PGTSLP217 |
Customer Reference | |
Detailed Description | 28V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-17 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 4pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 8.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD204B102ELE6327XTMA1 | Infineon Technologies | 0 | ESD204B102ELE6327XTMA1TR-ND | Fr.0.05764 | Direct |
| ESDAVLC8-1BT2 | STMicroelectronics | 8,467 | 497-ESDAVLC8-1BT2CT-ND | Fr.0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.04191 | Fr.628.65 |
| 30,000 | Fr.0.03841 | Fr.1,152.30 |
| 45,000 | Fr.0.03662 | Fr.1,647.90 |
| 75,000 | Fr.0.03462 | Fr.2,596.50 |
| 105,000 | Fr.0.03343 | Fr.3,510.15 |
| 150,000 | Fr.0.03227 | Fr.4,840.50 |
| Unit Price without VAT: | Fr.0.04191 |
|---|---|
| Unit Price with VAT: | Fr.0.04530 |



