
F475R07W2H3B51BOMA1 | |
|---|---|
DigiKey Part Number | F475R07W2H3B51BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | F475R07W2H3B51BOMA1 |
Description | BRIDGE RECT 1PHASE 650V 37.5A |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 650 V Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 650 V | |
Current - Average Rectified (Io) | 37.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 37.5 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |

