
FF225R65T3E3BPSA1 | |
---|---|
DigiKey Part Number | 448-FF225R65T3E3BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF225R65T3E3BPSA1 |
Description | IGBT MOD 5900V 225A AG-XHP3K65 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 5900 V 225 A 1000000 W Chassis Mount AG-XHP3K65 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 5900 V | |
Current - Collector (Ic) (Max) | 225 A | |
Power - Max | 1000000 W | |
Vce(on) (Max) @ Vge, Ic | 3.4V @ 15V, 225A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 65.6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-XHP3K65 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1,253.12000 | Fr.1,253.12 |
Unit Price without VAT: | Fr.1,253.12000 |
---|---|
Unit Price with VAT: | Fr.1,354.62272 |