


| FF450R12ME4B11BPSA2 | |
|---|---|
| DigiKey Part Number | 448-FF450R12ME4B11BPSA2-ND | 
| Manufacturer | |
| Manufacturer Product Number | FF450R12ME4B11BPSA2 | 
| Description | IGBT MODULE 1200V 675A AG-ECONOD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 675 A 2250 W Chassis Mount AG-ECONOD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| IGBT Type | Trench Field Stop | |
| Configuration | 2 Independent | |
| Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
| Current - Collector (Ic) (Max) | 675 A | |
| Power - Max | 2250 W | |
| Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 450A | |
| Current - Collector Cutoff (Max) | 3 mA | |
| Input Capacitance (Cies) @ Vce | 28 nF @ 25 V | |
| Input | Standard | |
| NTC Thermistor | Yes | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Mounting Type | Chassis Mount | |
| Package / Case | Module | |
| Supplier Device Package | AG-ECONOD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.109.68000 | Fr.109.68 | 
| 10 | Fr.96.22000 | Fr.962.20 | 
| Unit Price without VAT: | Fr.109.68000 | 
|---|---|
| Unit Price with VAT: | Fr.118.56408 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland