
FP50R12KT3BOSA1 | |
|---|---|
DigiKey Part Number | FP50R12KT3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP50R12KT3BOSA1 |
Description | IGBT MOD 1200V 75A 280W MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 75 A 280 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 3.5 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
Configuration Three Phase Inverter | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 75 A | Package / Case Module |
Power - Max 280 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.75.05000 | Fr.75.05 |
| 10 | Fr.58.77900 | Fr.587.79 |
| 100 | Fr.58.09130 | Fr.5,809.13 |
| Unit Price without VAT: | Fr.75.05000 |
|---|---|
| Unit Price with VAT: | Fr.81.12905 |




