EconoPACK6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS225R17OE4BOSA1

DigiKey Part Number
448-FS225R17OE4BOSA1-ND
Manufacturer
Manufacturer Product Number
FS225R17OE4BOSA1
Description
IGBT MOD 1700V 350A 1450W MOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1700 V 350 A 1450 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
350 A
Power - Max
1450 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 225A
Current - Collector Cutoff (Max)
3 mA
Input Capacitance (Cies) @ Vce
600 pF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.253.44000Fr.253.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.253.44000
Unit Price with VAT:Fr.273.96864