
FS450R12OE4PBOSA1 | |
---|---|
DigiKey Part Number | FS450R12OE4PBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS450R12OE4PBOSA1 |
Description | IGBT MODULE 1200V 900A MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1200 V 900 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 900 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 1.55 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.319.99000 | Fr.319.99 |
Unit Price without VAT: | Fr.319.99000 |
---|---|
Unit Price with VAT: | Fr.345.90919 |