EconoPACKDSerieFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS450R17OE4PBOSA1

DigiKey Part Number
FS450R17OE4PBOSA1-ND
Manufacturer
Manufacturer Product Number
FS450R17OE4PBOSA1
Description
IGBT MODULE 1700V 900A MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Full Bridge 1700 V 900 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Full Bridge
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
900 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 450A
Current - Collector Cutoff (Max)
3 mA
Input Capacitance (Cies) @ Vce
36 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.430.50000Fr.430.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.430.50000
Unit Price with VAT:Fr.465.37050