FS50R12KT4B15BPSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A 280 W Chassis Mount AG-ECONO2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS50R12KT4B15BPSA1

DigiKey Part Number
448-FS50R12KT4B15BPSA1-ND
Manufacturer
Manufacturer Product Number
FS50R12KT4B15BPSA1
Description
IGBT MODULE 1200V 50A AG-ECONO2B
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A 280 W Chassis Mount AG-ECONO2B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 50A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
1 mA
Series
Input Capacitance (Cies) @ Vce
2.8 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
50 A
Supplier Device Package
AG-ECONO2B
Power - Max
280 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP50R12KT4B11BOSA1Infineon Technologies0FP50R12KT4B11BOSA1-NDFr.0.00000Parametric Equivalent
FS50R12KT4B11BPSA1Infineon Technologies0448-FS50R12KT4B11BPSA1-NDFr.0.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.61.10000Fr.61.10
15Fr.45.10467Fr.676.57
105Fr.38.74905Fr.4,068.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.61.10000
Unit Price with VAT:Fr.66.04910