Similar

FS900R08A2P2B32BOSA1 | |
|---|---|
DigiKey Part Number | FS900R08A2P2B32BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS900R08A2P2B32BOSA1 |
Description | IGBT MOD 750V 550A AG-HYBRID2-1 |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 750 V 550 A 1546 W Chassis Mount AG-HYBRID2-1 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 105 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 750 V | Package / Case Module |
Current - Collector (Ic) (Max) 550 A | Supplier Device Package AG-HYBRID2-1 |
Power - Max 1546 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.25V @ 15V, 550A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS950R08A6P2BBPSA1 | Infineon Technologies | 0 | 448-FS950R08A6P2BBPSA1-ND | Fr.300.54000 | Similar |


