PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IDD06SG60CXTMA2

DigiKey Part Number
448-IDD06SG60CXTMA2TR-ND - Tape & Reel (TR)
448-IDD06SG60CXTMA2CT-ND - Cut Tape (CT)
448-IDD06SG60CXTMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDD06SG60CXTMA2
Description
DIODE SIL CARB 600V 6A PGTO2523
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 6 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
130pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO252-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,059
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.96000Fr.2.96
10Fr.1.93500Fr.19.35
100Fr.1.35580Fr.135.58
500Fr.1.19376Fr.596.88
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.97530Fr.2,438.25
Manufacturers Standard Package
Unit Price without VAT:Fr.2.96000
Unit Price with VAT:Fr.3.19976