Similar

IDV02S60CXKSA1 | |
|---|---|
DigiKey Part Number | IDV02S60CXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDV02S60CXKSA1 |
Description | DIODE SIL CARB 600V 2A PGTO220 |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole PG-TO220-2 Full Pack |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 60pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO220-2 Full Pack |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3D04060F | Wolfspeed, Inc. | 0 | C3D04060F-ND | Fr.2.20000 | Similar |
| VS-15ETX06FP-N3 | Vishay General Semiconductor - Diodes Division | 1,434 | VS-15ETX06FP-N3GI-ND | Fr.2.31000 | Similar |



