
| IKP20N60TXKSA1 | |
|---|---|
| DigiKey Part Number | 448-IKP20N60TXKSA1-ND | 
| Manufacturer | |
| Manufacturer Product Number | IKP20N60TXKSA1 | 
| Description | IGBT TRENCH FS 600V 40A TO220-3 | 
| Customer Reference | |
| Detailed Description | IGBT Trench Field Stop 600 V 40 A 166 W Through Hole PG-TO220-3-1 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IKP20N60TXKSA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | ||
| Packaging | Tube | |
| Part Status | Last Time Buy | |
| IGBT Type | Trench Field Stop | |
| Voltage - Collector Emitter Breakdown (Max) | 600 V | |
| Current - Collector (Ic) (Max) | 40 A | |
| Current - Collector Pulsed (Icm) | 60 A | |
| Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 20A | |
| Power - Max | 166 W | |
| Switching Energy | 770µJ | |
| Input Type | Standard | |
| Gate Charge | 120 nC | |
| Td (on/off) @ 25°C | 18ns/199ns | |
| Test Condition | 400V, 20A, 12Ohm, 15V | |
| Reverse Recovery Time (trr) | 41 ns | |
| Operating Temperature | -40°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-3 | |
| Supplier Device Package | PG-TO220-3-1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.18000 | Fr.2.18 | 
| 50 | Fr.1.07080 | Fr.53.54 | 
| 100 | Fr.0.96380 | Fr.96.38 | 
| 500 | Fr.0.77610 | Fr.388.05 | 
| 1,000 | Fr.0.71575 | Fr.715.75 | 
| 2,000 | Fr.0.66503 | Fr.1,330.06 | 
| 5,000 | Fr.0.63940 | Fr.3,197.00 | 
| Unit Price without VAT: | Fr.2.18000 | 
|---|---|
| Unit Price with VAT: | Fr.2.35658 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland