PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R016CM8XKSA1

DigiKey Part Number
448-IPP60R016CM8XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R016CM8XKSA1
Description
IPP60R016CM8XKSA1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 135A (Tc) 625W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPP60R016CM8XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16mOhm @ 62.5A, 10V
Vgs(th) (Max) @ Id
4.7V @ 1.48mA
Gate Charge (Qg) (Max) @ Vgs
171 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7545 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
625W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.8.41000Fr.8.41
50Fr.6.34660Fr.317.33
100Fr.5.77020Fr.577.02
500Fr.5.33676Fr.2,668.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.8.41000
Unit Price with VAT:Fr.9.09121